ABC43DKUN-S1191

Heilind Number:SULABC43DKUN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKUN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKUN-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DKUN-S1191

Detailed Description

Introducing the ABC43DKUN-S1191, a high-performance PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring female gender, two rows, and cantilever contact type, it offers secure connectivity. The use of PPS and Beryllium Copper materials with gold plating guarantees excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Its right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. With 86 positions and a tail length of 6.35mm (.25 in), it allows for versatile connectivity options. The connector's compact design, measuring 13.97mm (.55 in) in height and 10.16mm (.4 in) in width, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ABC43DKUN-S1191 ensures high reliability and performance.