ABC43DKUN-S1243

Heilind Number:SULABC43DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKUN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKUN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DKUN-S1243

Detailed Description

This Beryllium Copper female connector, with SKU ABC43DKUN-S1243, offers reliable power transmission in high-voltage applications. Featuring a cantilever contact type and gold plating, it ensures low contact resistance and high conductivity. With a pitch of 2.54mm and 86 positions, it provides ample connectivity in a compact design. Designed for through-hole termination, it guarantees secure and durable assembly. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is ideal for rugged environments. The connector's right-angle orientation and 13.97mm height allow for efficient PCB mounting. With a voltage rating of 700VAC and amperage of 3A, it meets stringent performance requirements. Tailored for hi-rel applications, it is a dependable choice for board-to-board and card edge connections. Trust in the ABC43DKUNS1243 for superior quality and performance in your electronic systems.