| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DKUS-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC43DKUS-S1243 |
ABC43DKUS-S1243
| Heilind Number: | SULABC43DKUS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DKUS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC43DKUS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust power transmission. The female connector with two rows of 86 positions, each with gold-plated cantilever contacts, guarantees secure mating. Its right-angle orientation and side-hole mount make installation easy, while the through-hole termination method and matte tin plating ensure durable solder connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, automotive, and industrial systems. Trust the ABC43DKUS-S1243 for efficient and dependable board-to-board connections.

