| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DRAH-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULABC43DRAH-S93 |
ABC43DRAH-S93
| Heilind Number: | SULABC43DRAH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DRAH-S93 |
| ECAD Model: |
Specifications
Detailed Description
The ABC43DRAH-S93 is a high-performance board-to-board connector designed for demanding applications. Featuring a dual-row female interface with a pitch of 2.54mm, it offers reliable connectivity in compact spaces. The contacts are made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. This connector is ideal for industries requiring rugged and high-speed interconnect solutions, such as aerospace, defense, and telecommunications. Trust the ABC43DRAH-S93 for secure and efficient board-level connections.

