ABC43DRAH

Heilind Number:SULABC43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRAH

Detailed Description

Introducing the ABC43DRAH, a high-performance female connector designed for PPS and Beryllium Copper applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows of contacts with a pitch of 2.54mm, it offers precision connectivity on PCBs. The Full Bellow contact type and gold plating guarantee optimal signal integrity, while the right-angle orientation and clearance hole mount type allow for efficient PCB assembly. With 86 positions and a tail length of 3.18mm, it accommodates complex board-to-board connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained installations. The matte tin termination plating ensures durability and longevity. Trust the ABC43DRAH for seamless and robust connectivity in your projects.