ABC43DRAN-S734

Heilind Number:SULABC43DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC43DRAN-S734

Detailed Description

Introducing the ABC43DRAN-S734, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and 86 positions offers ample connectivity options. Utilizing a thru-hole termination method and gold contact plating, it guarantees secure and low-resistance connections. The full bellow contact type and right-angle orientation further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. With a compact design, measuring just 10.95mm in height and 10.16mm in width, it saves valuable space on the PCB. The matte tin termination plating ensures long-term durability. In summary, the ABC43DRAN-S734 is the ideal choice for applications that demand high reliability and performance.