ABC43DRAN-S93

Heilind Number:SULABC43DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DRAN-S93

Detailed Description

Introducing SKU ABC43DRAN-S93, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. With a gender specification of Female and two rows of 86 positions, it offers versatile connectivity options. The contact material of Beryllium Copper with gold plating guarantees durability and efficient conductivity. Its right-angle orientation and no-mounting mount type make it suitable for compact electronic applications. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is ideal for use in various industries, including aerospace, defense, and telecommunications. Trust in the reliability and performance of this connector for your critical electronic connections.