ABC43DRAN

Heilind Number:SULABC43DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRAN

Detailed Description

Introducing the ABC43DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures secure and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and durability. Its right-angle orientation and no mounting design offer versatility in installation. With 86 positions and a pitch of 2.54mm (.1in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm (.431in) and a width of 10.16mm (.4in), makes it ideal for space-constrained layouts. Its matte tin termination plating ensures compatibility with various soldering processes. Whether for aerospace, defense, or industrial applications, the ABC43DRAN excels in performance and reliability.