ABC43DRAS-S93

Heilind Number:SULABC43DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC43DRAS-S93

Detailed Description

ABC43DRAS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 86 positions spread across 2 rows, it offers reliable connectivity in compact spaces. The connector features female gender, right-angle orientation, and side-hole mount type, facilitating easy installation onto PCBs. Crafted from PPS and Beryllium Copper, with gold contact plating and matte tin termination plating, it ensures optimal signal transmission and durability. Operating flawlessly in temperatures ranging from -65 to 150°C and withstanding up to 700 VAC, it's suitable for a wide range of environments. The full bellow contact type and 3A amperage rating further enhance its performance. Measuring 10.95mm in height, 10.16mm in width, and with a tail length of 3.18mm, this connector guarantees a secure and stable connection. Perfect for use in aerospace, defense, and other high-reliability applications, the ABC43DRAS-S93 is a critical component for your PCB assembly needs.