ABC43DRAS

Heilind Number:SULABC43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRAS

Detailed Description

The ABC43DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A at 700VAC, it offers efficient power transmission. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high conductivity. Its two-row, right-angle orientation with side hole mount type and thru-hole termination method allow for easy and secure installation. With a pitch of 2.54mm (.1in) and 86 positions, it provides ample connectivity options. The connector is designed for a wide operating temperature range of -65 to 150°C, making it suitable for use in extreme conditions. Its compact size, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), ensures space-saving on the PCB. The matte tin termination plating offers excellent solderability. Perfect for applications requiring high reliability and durability, the ABC43DRAS is a top choice for professionals in the electronics industry.