ABC43DREH

Heilind Number:SULABC43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DREH

Detailed Description

Introducing ABC43DREH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable conductivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it offers robust power transmission. The gold-plated contact material guarantees optimal signal integrity, while the full bellow design and straight orientation provide secure connections. With 86 positions and a pitch of 2.54 mm, it allows for versatile PCB integration. Operating smoothly in temperatures ranging from -65 to 150 °C, this connector is ideal for use in demanding environments. Its clearance hole mount type and eyelet termination method offer easy installation. The matte tin termination plating ensures long-term durability. Measuring 10.95 mm in height and 10.16 mm in width, it fits compactly onto PCBs. Whether for industrial or commercial applications, the ABC43DREH connector is the perfect choice for high-reliability connectivity.