ABC43DREI-S13

Heilind Number:SULABC43DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DREI-S13

Detailed Description

ABC43DREI-S13 boasts a robust construction, featuring PPS and Beryllium Copper for enhanced durability. With an amperage rating of 3A and the ability to handle up to 700VAC, this connector is ideal for high-power applications. Its female gender, dual-row design, and threaded mount type ensure secure and stable connections. The termination method of Card Extender, along with Full Bellow contact type and Gold plating, guarantees reliable signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Measuring at 10.95mm in height and 10.16mm in width, with a pitch of 2.54mm, this connector offers efficient PCB connectivity with 86 positions. Tailored for board-to-board applications, it features Matte Tin termination plating for added versatility. The ABC43DREIS13 is a top choice for demanding electronic systems requiring high-quality interconnect solutions.