| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC43DREI |
ABC43DREI
| Heilind Number: | SULABC43DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC43DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 86 positions spread across 2 rows, this connector ensures efficient and reliable connectivity. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, it guarantees optimal signal transmission while withstanding voltage levels of up to 700 VAC. The straight orientation and threaded mount type, along with eyelet termination method, make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to excel in harsh environments. Its compact dimensions, measuring 10.95mm in height and 10.16mm in width, ensure compatibility with various systems. Trust the ABC43DREI for seamless connections in critical electronic setups.

