ABC43DREN-S13

Heilind Number:SULABC43DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DREN-S13

Detailed Description

This Board To Board PCB Connector, SKU ABC43DREN-S13, is a high-performance component designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C, it ensures reliable operation even in harsh environments. Featuring 86 positions in a straddle orientation with 2 rows, it offers ample connectivity options. The termination method is through a card extender, with contact material made of durable Beryllium Copper and gold plating for optimal conductivity. The contact type is Full Bellow, guaranteeing secure connections. With a pitch of 2.54mm, this connector is suitable for high-density PCB layouts. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient use of space on the board. The Matte Tin termination plating ensures long-term durability. Overall, the ABC43DRENS13 is a reliable solution for your connectivity needs in industrial and hi-rel applications.