ABC43DREN-S93

Heilind Number:SULABC43DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC43DREN-S93

Detailed Description

Introducing the ABC43DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 86 female contacts made of durable beryllium copper with gold plating, ensuring reliable conductivity. The termination method using eyelets offers secure attachment. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for power and signal transmission. Its full bellow contact type and straight orientation provide efficient connectivity. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector guarantees durability in harsh environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Ideal for high-reliability applications, the ABC43DRENS93 is the perfect choice for your connectivity needs.