ABC43DRES-S93

Heilind Number:SULABC43DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC43DRES-S93

Detailed Description

Introducing the ABC43DRESS93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female connector, with two rows and side hole mount type, offers easy installation. Its eyelet termination method and gold contact plating provide excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 86 positions and a 2.54mm pitch, it offers versatile connectivity options. The full bellow contact type and straight orientation further enhance its performance. Measuring 10.95mm in height and 10.16mm in width, it's compact yet efficient. The matte tin termination plating ensures long-term reliability. Certified for quality and performance, the ABC43DRESS93 is the perfect choice for your connectivity needs.