ABC43DRES

Heilind Number:SULABC43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRES
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRES

Detailed Description

Introducing the ABC43DRES female connector, meticulously crafted for high-performance applications. Engineered with PPS and Beryllium Copper materials, this connector ensures robust conductivity and durability. Featuring a 2-row design with side hole mounting and eyelet termination, it offers seamless integration onto PCBs. The contact material of Beryllium Copper with Gold plating guarantees optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. The full bellow contact type and straight orientation provide reliable connectivity in demanding environments. Boasting 86 positions and a tail length of 5.72mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Designed for excellence, the ABC43DRES is the perfect choice for your connectivity needs.