| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DRMD-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULABC43DRMD-S328 |
ABC43DRMD-S328
| Heilind Number: | SULABC43DRMD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DRMD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC43DRMD-S328, a high-performance female connector designed for precision applications. Crafted with PPS & Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2-row design with a 2.54mm pitch, it offers 86 gold-plated contacts, perfect for wire wrap termination. The contact type, Loop Bellow, guarantees secure and reliable connections, rated for up to 700 VAC. With a straight orientation and a tail length of 14.22mm, installation is a breeze. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a variety of environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for board-to-board and card edge connections. Trust in the ABC43DRMD-S328 for unparalleled performance in critical electronic systems.

