ABC43DRMH-S328

Heilind Number:SULABC43DRMH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRMH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRMH-S328
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRMH-S328

Detailed Description

The ABC43DRMH-S328 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 86 positions for secure and reliable connections. Its female gender and clearance hole mount type make it easy to install, while the wire wrap termination method ensures robust connectivity. Constructed with PPS and Beryllium Copper materials, it offers excellent durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its straight orientation, loop bellow contact type, and tail length of 14.22mm provide versatility in connectivity options. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. The ABC43DRMHS328 is a reliable and efficient solution for your PCB connectivity needs.