ABC43DRMH

Heilind Number:SULABC43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRMH

Detailed Description

Introducing the ABC43DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power transmission requirements. The female gender, 2 rows, and wire wrap termination method offer ease of installation. Gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term durability. The 2.54mm pitch and 86 positions provide ample connectivity options. Operating temperature range of -65 to 150°C makes it suitable for extreme conditions. Its straight orientation and 14.22mm tail length accommodate various PCB layouts. Matte Tin termination plating offers corrosion resistance. Ideal for aerospace, defense, and industrial applications, the ABC43DRMH is a reliable solution for high-reliability connectivity needs.