ABC43DRMI-S288

Heilind Number:SULABC43DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRMI-S288

Detailed Description

Introducing the ABC43DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 86 female contacts made of durable PPS and beryllium copper with gold plating, ensuring reliable connectivity. The threaded mounting and card extender termination method offer secure installation. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for power and signal transmission. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With an operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for aerospace, military, and industrial applications. Upgrade your connectivity solutions with the ABC43DRMI-S288.