| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC43DRMI |
ABC43DRMI
| Heilind Number: | SULABC43DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC43DRMI, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, this connector features two rows of 86 female contacts made from durable beryllium copper with gold plating, ensuring reliable conductivity. The threaded mount type and wire wrap termination method guarantee secure installation, while the loop bellow contact type offers enhanced signal integrity. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the ABC43DRMI for seamless and robust board-to-board connections in your electronic designs.

