| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC43DRMN-S288 |
ABC43DRMN-S288
| Heilind Number: | SULABC43DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC43DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold contact plating, this connector ensures reliable conductivity even in harsh environments. Featuring a pitch of 2.54mm and 86 positions, it offers versatile connectivity options. The loop bellow contact type and straddle orientation enhance signal integrity. Operating at temperatures ranging from -65 to 150°C, it's suitable for use in extreme conditions. The termination method of card extender with matte tin plating guarantees secure connections. With a voltage rating of 700VAC and an amperage of 3A, this connector is ideal for high-power applications. Trust in the ABC43DRMN-S288 for efficient and durable board-to-board connections.

