ABC43DRMS-S288

Heilind Number:SULABC43DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DRMS-S288

Detailed Description

Introducing SKU ABC43DRMS-S288, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring PPS and Beryllium Copper construction, ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its female gender and two rows, along with side hole mounting and card extender termination method, offer versatile connectivity options. The 86 gold-plated Loop Bellow contacts, with a pitch of 2.54mm, guarantee reliable contact points. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Rest assured of its durability, thanks to matte tin termination plating. Whether in aerospace, telecommunications, or industrial electronics, the ABC43DRMSS288 connector delivers exceptional performance. Elevate your connectivity solutions with this premium component.