ABC43DRMS

Heilind Number:SULABC43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRMS

Detailed Description

The ABC43DRMS is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures both durability and reliable conductivity. With a compact design and side hole mount type, it facilitates easy installation on PCBs. The termination method of wire wrap guarantees secure connections. Contact materials of Beryllium Copper with Gold plating offer excellent signal transmission. This connector, with a pitch of 2.54mm, boasts a voltage rating of 700VAC, making it suitable for high-power setups. Its loop bellow contact type and straight orientation ensure efficient signal transfer. With 86 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating enhances its corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ABC43DRMS is a top choice for professionals seeking high-reliability components.