ABC43DRMT-S288

Heilind Number:SULABC43DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRMT-S288

Detailed Description

The ABC43DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and 86 positions spread across 2 rows, it offers versatile integration options. The female connector, terminated via a card extender, is ideal for straddle mounting. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the loop bellow contact type further enhances signal integrity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial applications. Additionally, its termination plating of matte tin provides added durability. With a compact height of 15.49mm and width of 9.4mm, it offers efficient space utilization on PCBs. Overall, the ABC43DRMT-S288 is a top choice for engineers seeking a reliable and high-speed board-to-board connection solution.