ABC43DRMT

Heilind Number:SULABC43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRMT

Detailed Description

Introducing the ABC43DRMT, a high-performance board-to-board PCB connector designed for precision and reliability. With PPS and Beryllium Copper construction, this connector ensures optimal signal transmission in demanding environments. Featuring a 2.54mm pitch and 86 positions across two rows, it offers ample connectivity options. The female connector with a threaded mount and wire wrap termination method guarantees secure and stable installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, while the Loop Bellow contact type ensures consistent performance. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for various industrial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The Matte Tin termination plating enhances durability. Trust the ABC43DRMT for seamless connectivity in your electronic systems.