ABC43DRSH-S288

Heilind Number:SULABC43DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRSH-S288

Detailed Description

The ABC43DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a low amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and reliable operation. The female gender, two rows, and clearance hole mount type make it versatile for various connectivity needs. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it offers superior signal transmission quality. The loop bellow contact type and straddle orientation further enhance its efficiency. With 86 positions, .175-inch tail length, and a 2.54mm pitch, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring .61 inches in height and 9.4mm in width, ensures space-efficient installation. The matte tin termination plating adds to its reliability. This connector falls under the category of high-quality board-to-board connectors, ideal for use in aerospace, military, and other hi-rel applications. The acronym ABC43DRSHS288 represents its unique identifier in the product lineup. Trust the ABC43DRSH-S288 for seamless and efficient PCB connectivity solutions.