ABC43DRSH

Heilind Number:SULABC43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DRSH

Detailed Description

Introducing our ABC43DRSH, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, guaranteeing exceptional durability and conductivity. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. The connector boasts two rows, each with 86 gold-plated contacts for optimal signal integrity. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's sleek straight orientation, loop bellow contact type, and compact dimensions make it ideal for space-constrained applications. Rest assured, its matte tin termination plating provides corrosion resistance for long-term performance. Elevate your connectivity solutions with the ABC43DRSH.