ABC43DRSI-S288

Heilind Number:SULABC43DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DRSI-S288

Detailed Description

Our ABC43DRSI-S288 connector features a robust construction with PPS and Beryllium Copper materials, ensuring high durability and reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers secure power transmission. The female connector, with two rows and a threaded mount type, provides easy installation on PCBs. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. The Loop Bellow contact type and straddle orientation enhance signal integrity. With 86 positions and a pitch of 2.54mm, it allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for various applications, including aerospace and industrial systems. Its compact design, measuring 15.49mm in height and 9.4mm in width, ensures space-saving installation. Terminated with matte tin plating, it complies with RoHS regulations. A high-reliability solution, the ABC43DRSI-S288 is your go-to choice for critical connectivity needs.