| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC43DRSI |
ABC43DRSI
| Heilind Number: | SULABC43DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC43DRSI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this threaded mount connector features 86 gold-plated contacts made of beryllium copper, ensuring reliable conductivity. Suitable for power transmission, it has a maximum voltage rating of 700 VAC and can handle up to 3A of current. The loop bellow contact type and thru-hole termination method guarantee secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the ABC43DRSI for efficient board-to-board and card edge connections in your electronic systems.

