ABC43DRSN

Heilind Number:SULABC43DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRSN

Detailed Description

Introducing the ABC43DRSN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures durability and reliability in operation. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of industrial and commercial setups. The female gender, dual-row configuration, and straight orientation make it versatile for various connection needs. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. The through-hole termination method and matte tin plating offer secure and dependable soldering. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. At a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs while accommodating 86 positions with a 2.54mm pitch. The loop bellow contact type ensures a stable connection. Ideal for use in aerospace, military, and telecommunication systems, the ABC43DRSN is a top choice for high-reliability applications.