ABC43DRSS-S288

Heilind Number:SULABC43DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRSS-S288

Detailed Description

Introducing the ABC43DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The female gender, two rows, and side-hole mount type make it versatile for various PCB setups. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees reliable signal transmission. The 2.54mm pitch and Loop Bellow contact type provide precise and secure connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With 86 positions and a connector height of 15.49mm, it offers ample connectivity in a compact form factor. The matte tin termination plating ensures solderability. Whether used in aerospace, defense, or industrial applications, the ABC43DRSS-S288 connector delivers exceptional performance, making it the ideal choice for your connectivity needs.