ABC43DRSS

Heilind Number:SULABC43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRSS

Detailed Description

The ABC43DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The gold-plated contact surfaces guarantee low contact resistance and high durability. Its side hole mount type and through-hole termination method offer easy and secure installation. The connector's straight orientation with 2 rows and 86 positions provides ample connectivity options. With a wide operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The ABC43DRSS is RoHS compliant and meets international quality standards, making it a trusted choice for mission-critical systems.