ABC43DRST-S288

Heilind Number:SULABC43DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRST-S288

Detailed Description

Introducing the ABC43DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method make installation easy and secure. Its 2-row design with 86 positions allows for versatile connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is perfect for space-constrained applications. Trust the ABC43DRST-S288 for high-reliability connections in your PCB designs.