ABC43DRST

Heilind Number:SULABC43DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DRST

Detailed Description

Introducing the ABC43DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 86 positions spread across 2 rows, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to your PCB. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type enhances durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is built to withstand tough conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on your board. Whether you're designing aerospace systems, industrial equipment, or telecommunications devices, the ABC43DRST is the perfect choice for high-reliability connectivity.