ABC43DRTH-S13

Heilind Number:SULABC43DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRTH-S13

Detailed Description

Introducing the ABC43DRTH-S13, a high-performance connector designed for seamless board-to-board or card edge connections. Featuring a sturdy construction of PPS and Beryllium Copper, this female connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 86 positions, it offers ample connectivity options, while the gold-plated Beryllium Copper contacts guarantee optimal signal transmission. The clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. The full bellow contact type and straddle orientation further enhance its versatility. With a tail length of 4.7mm and a compact design, it is perfect for space-constrained environments. Trust in the ABC43DRTH-S13 for your connectivity needs.