ABC43DRTH-S734

Heilind Number:SULABC43DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRTH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DRTH-S734

Detailed Description

Introducing the ABC43DRTH-S734, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a gender-specific female configuration with two rows for secure mating, this connector ensures reliable signal transmission. The PPS and Beryllium Copper construction with gold-plated contacts guarantees optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The full bellow contact type and straight orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for aerospace, military, and industrial applications. Matte Tin termination plating offers enhanced corrosion resistance. With 86 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Trust the ABC43DRTH-S734 for seamless performance in critical electronic systems.