ABC43DRTH-S93

Heilind Number:SULABC43DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC43DRTH-S93

Detailed Description

ABC43DRTH-S93 features a female board-to-board PCB connector with a 2-row design, suitable for high-reliability applications. With a clearance hole mount type and thru-hole termination method, it ensures secure and stable connections. Crafted from PPS and Beryllium Copper, it offers excellent durability and conductivity. The contact material is Gold-plated Beryllium Copper, ideal for minimizing signal loss. Operating at a voltage of 700 VAC and an amperage of 3 A, it guarantees reliable performance. The straight orientation and full bellow contact type make it easy to use, with 86 positions for versatile connectivity. With a tail length of 5.08 mm and compact dimensions of 10.95 mm in height and 10.16 mm in width, it is suitable for space-constrained environments. The matte tin termination plating ensures corrosion resistance. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various industrial settings. This connector is part of the ABC43DRTHS93 series, known for its quality and performance.