ABC43DRTH

Heilind Number:SULABC43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRTH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRTH

Detailed Description

Introducing the ABC43DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 86 female contacts, this connector ensures reliable connectivity in complex circuit setups. Crafted with PPS and Beryllium Copper, it guarantees robustness and longevity. The gold-plated contacts offer excellent conductivity, while the full bellow design enhances signal integrity. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its compact form factor, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust the ABC43DRTH for high-reliability connections in your next project.