ABC43DRTI-S13

Heilind Number:SULABC43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRTI-S13

Detailed Description

The ABC43DRTI-S13 is a high-performance PCB connector designed for demanding applications. Featuring a threaded mount type and card extender termination method, it ensures secure and reliable connections. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. Its 2.54mm pitch and 86 positions make it suitable for intricate circuitry. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it guarantees reliable performance in harsh environments. The connector's full bellow contact type and straddle orientation further enhance its durability. With a compact design measuring 10.95mm in height and 10.16mm in width, it saves valuable PCB space. The matte tin termination plating ensures compatibility with various soldering processes. Overall, the ABC43DRTIS13 is a top choice for high-reliability board-to-board and card edge connections.