ABC43DRTS-S13

Heilind Number:SULABC43DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DRTS-S13

Detailed Description

Introducing the ABC43DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it's ideal for power and signal transmission. The female connector offers two rows and a side hole mount type, with a card extender termination method for easy installation. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. With 86 positions, a pitch of 2.54mm, and full bellow contact type, it guarantees secure connections. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet sturdy solution. The termination plating is matte tin, further enhancing durability. Whether in aerospace, military, or industrial applications, the ABC43DRTS-S13 delivers uncompromising performance.