ABC43DRTS-S93

Heilind Number:SULABC43DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRTS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DRTS-S93

Detailed Description

This high-performance board-to-board PCB connector, SKU ABC43DRTS-S93, features PPS and Beryllium Copper construction, ensuring durability and efficient signal transmission. With a 2.54mm pitch and 86 positions, it offers precise connectivity in electronic applications. The female connector with side hole mount and thru-hole termination method is easy to install. Its contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. Rated for 700 VAC, it is suitable for high-voltage environments. The connector's full bellow contact type and straight orientation enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, it is reliable in diverse conditions. With a compact design, measuring 10.95mm in height and 10.16mm in width, it saves space on PCBs. Tailored for demanding applications, this connector is ideal for industries requiring high-reliability components.