| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC43DRXI |
ABC43DRXI
| Heilind Number: | SULABC43DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC43DRXI, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 86 positions spread across two rows, it allows for seamless data transmission. The contact plating of gold guarantees reliable signal transfer, even in demanding environments. Featuring a straight orientation and threaded mount type, installation is quick and secure. Operating at temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industrial settings. With a voltage rating of 700 VAC and amperage of 3A, this connector is a dependable choice for high-power applications. Trust in the ABC43DRXI for efficient and robust connectivity in your PCB designs.

