ABC43DRXN

Heilind Number:SULABC43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRXN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRXN

Detailed Description

Introducing our ABC43DRXN connector, meticulously crafted with PPS and Beryllium Copper to ensure unparalleled performance. With a compact design featuring two rows, it offers seamless connectivity for high-speed data transmission. The Thru Hole termination method guarantees secure attachment, while the Gold-plated Beryllium Copper contacts ensure optimal conductivity. Operating at a maximum voltage of 700 VAC and a current of 3 A, this connector is suitable for demanding applications. Its straight orientation and 86 positions provide versatility in PCB assembly. Designed for reliability, it can withstand temperatures ranging from -65 to 150 °C. The matte Tin termination plating further enhances its durability. Ideal for Board to Board and Card Edge connections, the ABC43DRXN is a must-have component for your electronic projects.