ABC43DRYH

Heilind Number:SULABC43DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRYH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRYH

Detailed Description

Introducing the ABC43DRYH, a PPS and Beryllium Copper board-to-board PCB connector designed for high-performance applications. This female connector features two rows with a 2.54mm pitch, accommodating 86 positions for seamless connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The termination method is through-hole with a clearance hole mount type, offering secure and stable installation. The connector's straight orientation and full bellow contact type further enhance its reliability. With a tail length of 11.18mm and a compact size of 10.95mm in height and 10.16mm in width, it is space-efficient while delivering high performance. The termination plating in matte tin ensures durability. Ideal for applications in aerospace, defense, and industrial sectors, the ABC43DRYH sets a new standard for connectivity in demanding environments.