ABC43DRYI

Heilind Number:SULABC43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRYI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRYI

Detailed Description

Introducing our high-performance Board-to-Board PCB Connector, ABC43DRYI. This connector, designed with PPS and Beryllium Copper materials, boasts a robust construction suitable for demanding applications. Featuring a threaded mount type and through-hole termination method, it ensures secure and reliable connections. The 86-position, dual-row female connector with a pitch of 2.54mm (.1in) offers ample connectivity options. With contact materials plated in gold and a voltage rating of 700VAC, it guarantees superior conductivity and durability. The full bellow contact type and straight orientation further enhance its efficiency. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in diverse environments. Its compact design, with a connector height of 10.95mm (.431in) and width of 10.16mm (.4in), makes it space-efficient without compromising performance. The matte tin termination plating ensures corrosion resistance and longevity. Engineered for excellence, this connector is a standout choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation. Upgrade your connectivity solutions with the ABC43DRYI.