ABC43DRYN-S93

Heilind Number:SULABC43DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC43DRYN-S93

Detailed Description

Introducing SKU ABC43DRYN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for a wide range of power and signal transmission needs. The female connector, with two rows and 86 positions, offers versatility in system integration. Its straight orientation and thru-hole termination method make installation easy and secure. Gold-plated contacts and full bellow design guarantee low contact resistance and long-term durability. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. Trust in the reliability of the ABC43DRYNS93 for your critical connectivity requirements.