| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULABC43DRYS-S13 |
ABC43DRYS-S13
| Heilind Number: | SULABC43DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ABC43DRYSS13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 86 positions, it offers ample connectivity options. The female connector with side hole mount and card extender termination method allows for easy installation. Gold-plated contacts and a full bellow design guarantee excellent signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of scenarios. With a compact size and durable build, the ABC43DRYSS13 is the perfect choice for high-reliability applications.

