ABC43DRYS-S93

Heilind Number:SULABC43DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRYS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DRYS-S93

Detailed Description

Introducing the ABC43DRYS-S93, a high-performance PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, this connector is perfect for two-row board-to-board connections. Featuring PPS and Beryllium Copper construction, it offers superior durability and reliable performance. The contact material is gold-plated Beryllium Copper, ensuring optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With 86 positions and through-hole termination, it provides secure and stable connectivity. The connector's tail length of 11.18mm (.44 in) and low profile of 10.95mm (.431 in) make it suitable for compact designs. Rated for a wide operating temperature range of -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating adds further protection against corrosion. Whether in aerospace, telecommunications, or industrial applications, the ABC43DRYS-S93 delivers uncompromising performance.